330 nH Shielded Drum Core, Wirewound Inductor 25 A 0.37mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Drum Core, Wirewound Inductor 25 A 0.37mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744308033

DigiKey Part Number
732-3024-2-ND - Tape & Reel (TR)
732-3024-1-ND - Cut Tape (CT)
732-3024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744308033
Description
FIXED IND 330NH 25A 0.37 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 25 A 0.37mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744308033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
0.37mOhm
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1070
Size / Dimension
0.398" L x 0.276" W (10.10mm x 7.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1039,05600 Kč390,56 Kč
5036,11660 Kč1 805,83 Kč
10034,64670 Kč3 464,67 Kč
25032,33692 Kč8 084,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,41498 Kč13 707,49 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč