
DC1675A | |
|---|---|
DigiKey Part Number | DC1675A-ND |
Manufacturer | |
Manufacturer Product Number | DC1675A |
Description | EVAL BOARD FOR LTC3829 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3829 PolyPhase® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 120A |
Manufacturer Analog Devices Inc. | Voltage - Input 7V ~ 14V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 400kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3829 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 541,52000 Kč | 3 541,52 Kč |
| Unit Price without VAT: | 3 541,52000 Kč |
|---|---|
| Unit Price with VAT: | 4 285,23920 Kč |





