



LTC3829EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3829EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3829EFE#PBF |
Description | IC REG CTRLR BUCK 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3829EFE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 250kHz ~ 770kHz |
Series | Duty Cycle (Max) 94% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package 38-TSSOP-EP |
Output Phases 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,72000 Kč | 267,72 Kč |
| 10 | 210,42100 Kč | 2 104,21 Kč |
| 50 | 187,43240 Kč | 9 371,62 Kč |
| 100 | 180,31610 Kč | 18 031,61 Kč |
| 250 | 172,80264 Kč | 43 200,66 Kč |
| 500 | 168,27420 Kč | 84 137,10 Kč |
| 1 000 | 164,54831 Kč | 164 548,31 Kč |
| Unit Price without VAT: | 267,72000 Kč |
|---|---|
| Unit Price with VAT: | 323,94120 Kč |




