



744303012 | |
|---|---|
DigiKey Part Number | 732-744303012TR-ND - Tape & Reel (TR) 732-744303012CT-ND - Cut Tape (CT) 732-744303012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744303012 |
Description | FIXED IND 120NH 31A 0.325 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Drum Core, Wirewound Inductor 31 A 0.325mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744303012 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.325mOhm |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1050 |
Tolerance ±20% | Size / Dimension 0.394" L x 0.276" W (10.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 59.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1005R1-R12-R | Eaton - Electronics Division | 6 281 | 283-FP1005R1-R12-RCT-ND | 40,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 26,02800 Kč | 260,28 Kč |
| 100 | 21,40400 Kč | 2 140,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,12471 Kč | 29 124,71 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |




