
FP1005R1-R12-R | |
|---|---|
DigiKey Part Number | 283-FP1005R1-R12-RTR-ND - Tape & Reel (TR) 283-FP1005R1-R12-RCT-ND - Cut Tape (CT) 283-FP1005R1-R12-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1005R1-R12-R |
Description | FIXED IND 120NH 53A 0.39 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.39mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 60A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.39mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 33,22300 Kč | 332,23 Kč |
| 100 | 27,32490 Kč | 2 732,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 22,79594 Kč | 21 656,14 Kč |
| 1 900 | 21,49938 Kč | 40 848,82 Kč |
| 2 850 | 20,77625 Kč | 59 212,31 Kč |
| 4 750 | 19,90071 Kč | 94 528,37 Kč |
| 6 650 | 19,52595 Kč | 129 847,57 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |

