



744301025 | |
|---|---|
DigiKey Part Number | 732-2999-2-ND - Tape & Reel (TR) 732-2999-1-ND - Cut Tape (CT) 732-2999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744301025 |
Description | FIXED IND 250NH 38A 0.32 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 nH Shielded Drum Core, Wirewound Inductor 38 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744301025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 64.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1190 | |
Size / Dimension | 0.445" L x 0.433" W (11.30mm x 11.00mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 39,05600 Kč | 390,56 Kč |
| 50 | 36,11660 Kč | 1 805,83 Kč |
| 100 | 34,64670 Kč | 3 464,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 31,04343 Kč | 9 313,03 Kč |
| 600 | 27,41498 Kč | 16 448,99 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |







