


LTC3870EUFD#PBF | |
|---|---|
DigiKey Part Number | LTC3870EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3870EUFD#PBF |
Description | IC REG CTRLR BUCK 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3870EUFD#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V |
Manufacturer Analog Devices Inc. | Frequency - Switching 500kHz |
Series | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Phase Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 28-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 28-QFN (4x5) |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 127,52100 Kč | 1 275,21 Kč |
| 73 | 109,87425 Kč | 8 020,82 Kč |
| 146 | 105,69760 Kč | 15 431,85 Kč |
| 292 | 102,25955 Kč | 29 859,79 Kč |
| 511 | 99,93364 Kč | 51 066,09 Kč |
| 1 022 | 97,51578 Kč | 99 661,13 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |





