



LTC3880IUJ-1#PBF | |
|---|---|
DigiKey Part Number | LTC3880IUJ-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3880IUJ-1#PBF |
Description | IC REG CTRLR BUCK PMBUS 40QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3880IUJ-1#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 24V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Series | Clock Sync Yes |
Packaging Tube | Serial Interfaces I2C, PMBus |
Part Status Active | Control Features Enable, Frequency Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 40-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 40-QFN (6x6) |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,24000 Kč | 392,24 Kč |
| 10 | 311,98800 Kč | 3 119,88 Kč |
| 61 | 276,84311 Kč | 16 887,43 Kč |
| 122 | 267,44393 Kč | 32 628,16 Kč |
| 305 | 257,52016 Kč | 78 543,65 Kč |
| 549 | 252,37568 Kč | 138 554,25 Kč |
| Unit Price without VAT: | 392,24000 Kč |
|---|---|
| Unit Price with VAT: | 474,61040 Kč |














