


DC1590B-A | |
|---|---|
DigiKey Part Number | DC1590B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1590B-A |
Description | EVAL BOARD FOR LTC3880 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3880 PolyPhase® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A, 20A |
Manufacturer Analog Devices Inc. | Voltage - Input 6.5V ~ 24V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 350kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3880 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 1.8V, 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 306,82000 Kč | 5 306,82 Kč |
| Unit Price without VAT: | 5 306,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 421,25220 Kč |




