


DC2052A | |
|---|---|
DigiKey Part Number | DC2052A-ND |
Manufacturer | |
Manufacturer Product Number | DC2052A |
Description | EVAL BOARD FOR LTC3880 LTC3883 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3880, LTC3883 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 60A |
Manufacturer Analog Devices Inc. | Voltage - Input 6.5V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 350kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3880, LTC3883 |
Voltage - Output 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 283,16000 Kč | 7 283,16 Kč |
| Unit Price without VAT: | 7 283,16000 Kč |
|---|---|
| Unit Price with VAT: | 8 812,62360 Kč |




