



LTC3883EUH-1#PBF | |
|---|---|
DigiKey Part Number | LTC3883EUH-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3883EUH-1#PBF |
Description | IC REG CTRLR BUCK PMBUS 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3883EUH-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,42000 Kč | 303,42 Kč |
| 10 | 239,54500 Kč | 2 395,45 Kč |
| 73 | 209,49959 Kč | 15 293,47 Kč |
| 146 | 202,38767 Kč | 29 548,60 Kč |
| 292 | 196,53479 Kč | 57 388,16 Kč |
| 511 | 192,57344 Kč | 98 405,03 Kč |
| 1 022 | 188,45828 Kč | 192 604,36 Kč |
| Unit Price without VAT: | 303,42000 Kč |
|---|---|
| Unit Price with VAT: | 367,13820 Kč |




