



744284100 | |
|---|---|
DigiKey Part Number | 732-2969-2-ND - Tape & Reel (TR) 732-2969-1-ND - Cut Tape (CT) 732-2969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744284100 |
Description | CMC 10UH 2.75A 2LN 10 KOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 10 kOhms @ 30 MHz 2.75A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744284100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 10 kOhms @ 30 MHz | |
Inductance @ Frequency | 10 µH @ 100 kHz | |
Current Rating (Max) | 2.75A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height (Max) | 0.413" (10.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 77,73500 Kč | 777,35 Kč |
| 50 | 70,19640 Kč | 3 509,82 Kč |
| 100 | 67,69760 Kč | 6 769,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,17188 Kč | 15 042,97 Kč |
| 500 | 55,35408 Kč | 27 677,04 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |






