WE-SL5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-SL5

744272251

DigiKey Part Number
732-1491-2-ND - Tape & Reel (TR)
732-1491-1-ND - Cut Tape (CT)
732-1491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744272251
Description
CMC 250UH 2A 2LN 970 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 970 Ohms @ 15 MHz 2A DCR 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
744272251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
970 Ohms @ 15 MHz
Inductance @ Frequency
250 µH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
35mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.343" W (10.00mm x 8.70mm)
Height (Max)
0.256" (6.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,78000 Kč69,78 Kč
1064,76000 Kč647,60 Kč
5058,49060 Kč2 924,53 Kč
10056,40760 Kč5 640,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80043,24933 Kč34 599,46 Kč
Manufacturers Standard Package
Unit Price without VAT:69,78000 Kč
Unit Price with VAT:84,43380 Kč