100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 9 MHz 300mA DCR 580mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 9 MHz 300mA DCR 580mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744242101

DigiKey Part Number
732-1685-2-ND - Tape & Reel (TR)
732-1685-1-ND - Cut Tape (CT)
732-1685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744242101
Description
CMC 100UH 300MA 2LN 4 KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 9 MHz 300mA DCR 580mOhm
Datasheet
 Datasheet
EDA/CAD Models
744242101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
4 kOhms @ 9 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
580mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.236" L x 0.130" W (6.00mm x 3.30mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1069,94400 Kč699,44 Kč
5063,18300 Kč3 159,15 Kč
10060,93620 Kč6 093,62 Kč
25056,40064 Kč14 100,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,81062 Kč24 905,31 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč