
CPDT-5V0-HF | |
|---|---|
DigiKey Part Number | 641-1198-2-ND - Tape & Reel (TR) 641-1198-1-ND - Cut Tape (CT) 641-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDT-5V0-HF |
Description | TVS DIODE 5VWM 15VC SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 10,40900 Kč | 104,09 Kč |
| 100 | 6,72820 Kč | 672,82 Kč |
| 500 | 5,14190 Kč | 2 570,95 Kč |
| 1 000 | 4,63067 Kč | 4 630,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,98092 Kč | 11 942,76 Kč |
| 6 000 | 3,65358 Kč | 21 921,48 Kč |
| 9 000 | 3,48682 Kč | 31 381,38 Kč |
| 15 000 | 3,29941 Kč | 49 491,15 Kč |
| 21 000 | 3,18844 Kč | 66 957,24 Kč |
| 30 000 | 3,09897 Kč | 92 969,10 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |










