PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 1.75KB (1K x 14) FLASH 8-UDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F1571-E/RF

DigiKey Part Number
PIC12F1571-E/RF-ND
Manufacturer
Manufacturer Product Number
PIC12F1571-E/RF
Description
IC MCU 8BIT 1.75KB FLASH 8UDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 1.75KB (1K x 14) FLASH 8-UDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x10b; D/A 1x5b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
8-UDFN (3x3)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
8-UDFN Exposed Pad
Number of I/O
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
2516,16840 Kč404,21 Kč
10014,69860 Kč1 469,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč