
744237701 | |
|---|---|
DigiKey Part Number | 732-744237701TR-ND - Tape & Reel (TR) 732-744237701CT-ND - Cut Tape (CT) 732-744237701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744237701 |
Description | CMC 9UH 8A 2LN 700OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 µH 2 Line Common Mode Choke Surface Mount 700 Ohms 8A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744237701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Inductance @ Frequency | 9 µH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 47,79100 Kč | 477,91 Kč |
| 100 | 43,90680 Kč | 4 390,68 Kč |
| 250 | 40,02220 Kč | 10 005,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,95376 Kč | 16 976,88 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |












