11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 100 MHz 450mA DCR 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 100 MHz 450mA DCR 800mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744235110

DigiKey Part Number
732-4219-2-ND - Tape & Reel (TR)
732-4219-1-ND - Cut Tape (CT)
732-4219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744235110
Description
CMC 11UH 450MA 2LN 5KOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 100 MHz 450mA DCR 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
744235110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5 kOhms @ 100 MHz
Inductance @ Frequency
11 µH @ 100 kHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
800mOhm
Voltage Rating - DC
60V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1036,11700 Kč361,17 Kč
5033,59680 Kč1 679,84 Kč
10031,28700 Kč3 128,70 Kč
25030,02716 Kč7 506,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,18970 Kč12 094,85 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč