2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 310mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 310mA DCR 500mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744232261

DigiKey Part Number
732-1471-2-ND - Tape & Reel (TR)
732-1471-1-ND - Cut Tape (CT)
732-1471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744232261
Description
CMC 310MA 2LN 260OHM SMD AECQ200
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 310mA DCR 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
744232261 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
260 Ohms @ 100 MHz
Current Rating (Max)
310mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1026,24800 Kč262,48 Kč
5024,56760 Kč1 228,38 Kč
10023,30780 Kč2 330,78 Kč
50022,46786 Kč11 233,93 Kč
1 00018,47824 Kč18 478,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,50160 Kč19 003,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč