NUP2202W1T2G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 127 761
Unit Price: 9,24000 Kč
Datasheet
20V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NUP2202W1T2G

DigiKey Part Number
NUP2202W1T2GOSTR-ND - Tape & Reel (TR)
NUP2202W1T2GOSCT-ND - Cut Tape (CT)
NUP2202W1T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP2202W1T2G
Description
TVS DIODE 5VWM 20VC SC88
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
20V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NUP2202W1T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,75900 Kč117,59 Kč
1008,12620 Kč812,62 Kč
5007,96370 Kč3 981,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,96370 Kč23 891,10 Kč
6 0004,55163 Kč27 309,78 Kč
9 0004,48046 Kč40 324,14 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč