17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBLC6-2P6

DigiKey Part Number
497-5026-2-ND - Tape & Reel (TR)
497-5026-1-ND - Cut Tape (CT)
497-5026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBLC6-2P6
Description
TVS DIODE 5.25VWM 17VC SOT666
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
USBLC6-2P6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.25V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
USB
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,25700 Kč62,57 Kč
1004,24160 Kč424,16 Kč
5003,31768 Kč1 658,84 Kč
1 0002,96072 Kč2 960,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07880 Kč6 236,40 Kč
6 0002,05780 Kč12 346,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč