
STEVAL-ILL061V1 | |
|---|---|
DigiKey Part Number | 497-14466-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL061V1 |
Description | EVAL BOARD FOR LED1642GW |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED1642GW - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer STMicroelectronics | Voltage - Input 6V ~ 28V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LED1642GW |
Outputs and Type 16 Non-Isolated Outputs | Base Product Number |
Voltage - Output 19V |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,20000 Kč | 1 098,20 Kč |
| Unit Price without VAT: | 1 098,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,82200 Kč |











