
LED1642GWTTR | |
|---|---|
DigiKey Part Number | 497-14030-2-ND - Tape & Reel (TR) 497-14030-1-ND - Cut Tape (CT) 497-14030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED1642GWTTR |
Description | IC LED DRVR LIN PWM 40MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 40mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LED1642GWTTR Models |
Category | Voltage - Output 19V |
Manufacturer STMicroelectronics | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Dimming PWM |
Type Linear | Applications Signage |
Topology Shift Register | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 3V | Supplier Device Package 24-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 10 | 30,78300 Kč | 307,83 Kč |
| 25 | 28,04640 Kč | 701,16 Kč |
| 100 | 25,01830 Kč | 2 501,83 Kč |
| 250 | 23,57588 Kč | 5 893,97 Kč |
| 500 | 22,72540 Kč | 11 362,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,23532 Kč | 53 088,30 Kč |
| 5 000 | 20,77988 Kč | 103 899,40 Kč |
| 7 500 | 20,55190 Kč | 154 139,25 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |




