
DLW31SN261SQ2L | |
|---|---|
DigiKey Part Number | 490-11099-2-ND - Tape & Reel (TR) 490-11099-1-ND - Cut Tape (CT) 490-11099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW31SN261SQ2L |
Description | CMC 310MA 2LN 260 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 310mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW31SN261SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 310mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,39900 Kč | 163,99 Kč |
| 25 | 15,17720 Kč | 379,43 Kč |
| 50 | 14,30800 Kč | 715,40 Kč |
| 100 | 13,49120 Kč | 1 349,12 Kč |
| 250 | 12,48120 Kč | 3 120,30 Kč |
| 500 | 11,76854 Kč | 5 884,27 Kč |
| 1 000 | 11,09681 Kč | 11 096,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,36294 Kč | 20 725,88 Kč |
| 4 000 | 9,77321 Kč | 39 092,84 Kč |
| 6 000 | 9,44441 Kč | 56 666,46 Kč |
| 10 000 | 9,04625 Kč | 90 462,50 Kč |
| 14 000 | 9,00289 Kč | 126 040,46 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


