



744225 | |
|---|---|
DigiKey Part Number | 732-1479-2-ND - Tape & Reel (TR) 732-1479-1-ND - Cut Tape (CT) 732-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744225 |
Description | CMC 40UH 900MA 2LN 3.1 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 3.1 kOhms @ 40 MHz 900mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.1 kOhms @ 40 MHz | |
Inductance @ Frequency | 40 µH @ 1 kHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 54,38500 Kč | 543,85 Kč |
| 50 | 49,13540 Kč | 2 456,77 Kč |
| 100 | 47,39250 Kč | 4 739,25 Kč |
| 500 | 43,88582 Kč | 21 942,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,74383 Kč | 38 743,83 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |











