
OPA377QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-44724-2-ND - Tape & Reel (TR) 296-44724-1-ND - Cut Tape (CT) 296-44724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA377QDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA377QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 20,63680 Kč | 515,92 Kč |
| 100 | 18,31870 Kč | 1 831,87 Kč |
| 250 | 17,21248 Kč | 4 303,12 Kč |
| 500 | 16,54642 Kč | 8 273,21 Kč |
| 1 000 | 15,99817 Kč | 15 998,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,32077 Kč | 45 962,31 Kč |
| 6 000 | 14,98928 Kč | 89 935,68 Kč |
| 9 000 | 14,82323 Kč | 133 409,07 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |





