


LTC7063RMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7063RMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7063RMSE#PBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7063RMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 6V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 67,65600 Kč | 676,56 Kč |
| 37 | 60,32676 Kč | 2 232,09 Kč |
| 111 | 55,93982 Kč | 6 209,32 Kč |
| 259 | 53,36896 Kč | 13 822,56 Kč |
| 518 | 51,67616 Kč | 26 768,25 Kč |
| 1 036 | 50,28210 Kč | 52 092,26 Kč |
| 2 516 | 48,85198 Kč | 122 911,58 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |







