
IPB029N06NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB029N06NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB029N06NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB029N06NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB029N06NF2SATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 26A (Ta), 120A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB029N06NF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 100 | 25,82330 Kč | 2 582,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,61713 Kč | 15 693,70 Kč |
| 1 600 | 18,16813 Kč | 29 069,01 Kč |
| 2 400 | 17,43009 Kč | 41 832,22 Kč |
| 4 000 | 16,60102 Kč | 66 404,08 Kč |
| 5 600 | 16,11023 Kč | 90 217,29 Kč |
| 8 000 | 15,82462 Kč | 126 596,96 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


