74422-209 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74422-209 SERIES

744225

DigiKey Part Number
732-1479-2-ND - Tape & Reel (TR)
732-1479-1-ND - Cut Tape (CT)
732-1479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744225
Description
CMC 40UH 900MA 2LN 3.1 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 3.1 kOhms @ 40 MHz 900mA DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
744225 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
3.1 kOhms @ 40 MHz
Inductance @ Frequency
40 µH @ 1 kHz
Current Rating (Max)
900mA
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,78000 Kč54,78 Kč
1053,95000 Kč539,50 Kč
5048,74220 Kč2 437,11 Kč
10047,01330 Kč4 701,33 Kč
50043,53470 Kč21 767,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,03173 Kč36 031,73 Kč
Manufacturers Standard Package
Unit Price without VAT:54,78000 Kč
Unit Price with VAT:66,28380 Kč