Similar




744212100 | |
|---|---|
DigiKey Part Number | 732-3935-2-ND - Tape & Reel (TR) 732-3935-1-ND - Cut Tape (CT) 732-3935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744212100 |
Description | CMC 10UH 300MA 2LN 1.2 KOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 135 MHz 300mA DCR 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744212100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 135 MHz | |
Inductance @ Frequency | 10 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 240mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.142" W (6.50mm x 3.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 93,25200 Kč | 932,52 Kč |
| 50 | 84,24400 Kč | 4 212,20 Kč |
| 100 | 81,24130 Kč | 8 124,13 Kč |
| 500 | 75,21484 Kč | 37 607,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,42108 Kč | 66 421,08 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |










