10 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 35 MHz 300mA DCR 240mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 35 MHz 300mA DCR 240mOhm
Bourns Magnetic Capabilities

SRF0602-100Y

DigiKey Part Number
SRF0602-100YTR-ND - Tape & Reel (TR)
SRF0602-100YCT-ND - Cut Tape (CT)
SRF0602-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0602-100Y
Description
CMC 10UH 300MA 2LN 600 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 35 MHz 300mA DCR 240mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF0602-100Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
600 Ohms @ 35 MHz
Inductance @ Frequency
10 µH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
240mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.256" L x 0.142" W (6.50mm x 3.60mm)
Height (Max)
0.071" (1.80mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1033,28200 Kč332,82 Kč
2530,79160 Kč769,79 Kč
5029,03180 Kč1 451,59 Kč
10027,37510 Kč2 737,51 Kč
25025,32696 Kč6 331,74 Kč
50024,18844 Kč12 094,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,52224 Kč22 522,24 Kč
2 00021,24116 Kč42 482,32 Kč
3 00020,52694 Kč61 580,82 Kč
5 00019,76172 Kč98 808,60 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč