



744066100 | |
|---|---|
DigiKey Part Number | 732-1076-2-ND - Tape & Reel (TR) 732-1076-1-ND - Cut Tape (CT) 732-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744066100 |
Description | FIXED IND 10UH 3.6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.6 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744066100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 41,83600 Kč | 418,36 Kč |
| 50 | 36,60140 Kč | 1 830,07 Kč |
| 100 | 33,47310 Kč | 3 347,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 26,80661 Kč | 21 445,29 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |






