



LT3795HFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3795HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3795HFE#PBF |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Analog, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3795HFE#PBF Models |
Category | Voltage - Supply (Max) 110V |
Manufacturer Analog Devices Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,04000 Kč | 269,04 Kč |
| 10 | 211,45400 Kč | 2 114,54 Kč |
| 50 | 188,39200 Kč | 9 419,60 Kč |
| 100 | 181,25520 Kč | 18 125,52 Kč |
| 250 | 173,71880 Kč | 43 429,70 Kč |
| 500 | 169,17606 Kč | 84 588,03 Kč |
| 1 000 | 165,43834 Kč | 165 438,34 Kč |
| Unit Price without VAT: | 269,04000 Kč |
|---|---|
| Unit Price with VAT: | 325,53840 Kč |



