


DC1827A | |
|---|---|
DigiKey Part Number | DC1827A-ND |
Manufacturer | |
Manufacturer Product Number | DC1827A |
Description | EVAL BOARD FOR LT3795 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3795 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 87V |
Manufacturer Analog Devices Inc. | Features Dimmable |
Packaging Box | Voltage - Input 8V ~ 60V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 400mA | Utilized IC / Part LT3795 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 660,14000 Kč | 3 660,14 Kč |
| Unit Price without VAT: | 3 660,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 428,76940 Kč |


