Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3795IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3795IFE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3795IFE#TRPBF |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Analog, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3795IFE#TRPBF Models |
Category | Voltage - Supply (Max) 110V |
Manufacturer Analog Devices Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3795EFE#PBF | Analog Devices Inc. | 6 365 | LT3795EFE#PBF-ND | 229,83000 Kč | Parametric Equivalent |
| LT3795EFE#TRPBF | Analog Devices Inc. | 2 631 | 505-LT3795EFE#TRPBFCT-ND | 229,83000 Kč | Parametric Equivalent |
| LT3795HFE#PBF | Analog Devices Inc. | 716 | 505-LT3795HFE#PBF-ND | 269,04000 Kč | Parametric Equivalent |
| LT3795HFE#TRPBF | Analog Devices Inc. | 0 | 505-LT3795HFE#TRPBFTR-ND | 162,36174 Kč | Parametric Equivalent |
| LT3795IFE#PBF | Analog Devices Inc. | 3 540 | LT3795IFE#PBF-ND | 253,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 152,47853 Kč | 304 957,06 Kč |
| Unit Price without VAT: | 152,47853 Kč |
|---|---|
| Unit Price with VAT: | 184,49902 Kč |




