



744065101 | |
|---|---|
DigiKey Part Number | 732-1068-2-ND - Tape & Reel (TR) 732-1068-1-ND - Cut Tape (CT) 732-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744065101 |
Description | FIXED IND 100UH 1A 470 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 470mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744065101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 38,20600 Kč | 382,06 Kč |
| 50 | 33,42740 Kč | 1 671,37 Kč |
| 100 | 30,56460 Kč | 3 056,46 Kč |
| 500 | 28,67010 Kč | 14 335,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,20763 Kč | 23 207,63 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |



