
TPS54040ADRCR | |
|---|---|
DigiKey Part Number | 296-36802-2-ND - Tape & Reel (TR) 296-36802-1-ND - Cut Tape (CT) 296-36802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54040ADRCR |
Description | IC REG BUCK ADJ 500MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54040ADRCR Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 39V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54040ADRCT | Texas Instruments | 560 | 296-30356-1-ND | 60,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 25 | 34,87360 Kč | 871,84 Kč |
| 100 | 31,22610 Kč | 3 122,61 Kč |
| 250 | 29,48624 Kč | 7 371,56 Kč |
| 500 | 28,68914 Kč | 14 344,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,50802 Kč | 79 524,06 Kč |
| 6 000 | 25,98636 Kč | 155 918,16 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |



