48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS8200HQ

DigiKey Part Number
497-IPS8200HQTR-ND - Tape & Reel (TR)
497-IPS8200HQCT-ND - Cut Tape (CT)
497-IPS8200HQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS8200HQ
Description
IPS8200HQ
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 700mA 48-QFN (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Outputs
8
Output Configuration
High Side
Interface
Parallel, Serial
Voltage - Load
10.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 36V
Current - Output (Max)
700mA
Rds On (Typ)
110mOhm
Fault Protection
Over Load, Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (8x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,89000 Kč152,89 Kč
10118,10600 Kč1 181,06 Kč
25109,38240 Kč2 734,56 Kč
10099,80280 Kč9 980,28 Kč
25095,23476 Kč23 808,69 Kč
50092,48228 Kč46 241,14 Kč
1 00090,21619 Kč90 216,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50087,82494 Kč219 562,35 Kč
Manufacturers Standard Package
Unit Price without VAT:152,89000 Kč
Unit Price with VAT:184,99690 Kč