



744062001 | |
|---|---|
DigiKey Part Number | 732-3670-2-ND - Tape & Reel (TR) 732-3670-1-ND - Cut Tape (CT) 732-3670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744062001 |
Description | FIXED IND 1UH 4.8A 14 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.8 A 14mOhm Max 2727 (6868 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744062001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | -40%, +20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 50 | 32,40000 Kč | 1 620,00 Kč |
| 100 | 29,83820 Kč | 2 983,82 Kč |
| 250 | 28,13732 Kč | 7 034,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,35886 Kč | 12 679,43 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



