WEbinar Powered by Digi-Key: Inductors (Portuguese)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744042004

DigiKey Part Number
732-1021-2-ND - Tape & Reel (TR)
732-1021-1-ND - Cut Tape (CT)
732-1021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744042004
Description
FIXED IND 4.7UH 1.72A 82MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.72 A 82mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744042004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
82mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,21000 Kč32,21 Kč
1031,17500 Kč311,75 Kč
5027,28080 Kč1 364,04 Kč
10024,94430 Kč2 494,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80015,55385 Kč12 443,08 Kč
1 60013,92458 Kč22 279,33 Kč
Manufacturers Standard Package
Unit Price without VAT:32,21000 Kč
Unit Price with VAT:38,97410 Kč