
MCP1623T-I/CHY | |
|---|---|
DigiKey Part Number | MCP1623T-I/CHYTR-ND - Tape & Reel (TR) MCP1623T-I/CHYCT-ND - Cut Tape (CT) MCP1623T-I/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1623T-I/CHY |
Description | IC REG PIC MICROCTRL 1OUT SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1623T-I/CHY Models |
Category | Voltage - Output 2V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications Converter, PIC® Microcontrollers | Supplier Device Package SOT-23-6 |
Voltage - Input 0.8V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 25 | 10,84480 Kč | 271,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,59360 Kč | 28 780,80 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |






