
MCP1640BT-I/MC | |
|---|---|
DigiKey Part Number | MCP1640BT-I/MCTR-ND - Tape & Reel (TR) MCP1640BT-I/MCCT-ND - Cut Tape (CT) MCP1640BT-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1640BT-I/MC |
Description | IC REG BOOST ADJ 350MA 8DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP1640BT-I/MC Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x3) |
Voltage - Input (Min) 0.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 25 | 14,45520 Kč | 361,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,80884 Kč | 42 269,17 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











