



74404054220 | |
|---|---|
DigiKey Part Number | 732-5522-2-ND - Tape & Reel (TR) 732-5522-1-ND - Cut Tape (CT) 732-5522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054220 |
Description | FIXED IND 22UH 1.5A 129 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.5 A 129mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054220 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 129mOhm |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5040 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 1.7A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 50 | 22,89940 Kč | 1 144,97 Kč |
| 250 | 20,91808 Kč | 5 229,52 Kč |
| 500 | 19,43732 Kč | 9 718,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,66141 Kč | 21 992,12 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |




