74404032220 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 2 923
Unit Price: 6,93000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 10 029
Unit Price: 8,40000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 47 609
Unit Price: 7,56000 Kč
Datasheet
22 µH Semi-Shielded Drum Core, Wirewound Inductor 600 mA 450mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Semi-Shielded Drum Core, Wirewound Inductor 600 mA 450mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74404032220

DigiKey Part Number
732-5499-2-ND - Tape & Reel (TR)
732-5499-1-ND - Cut Tape (CT)
732-5499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404032220
Description
FIXED IND 22UH 600MA 450 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 600 mA 450mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404032220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Semi-Shielded
DC Resistance (DCR)
450mOhm
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
5020,55700 Kč1 027,85 Kč
25019,04520 Kč4 761,30 Kč
50017,07138 Kč8 535,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,24386 Kč26 487,72 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč