
SRN3015BTA-220M | |
|---|---|
DigiKey Part Number | 118-SRN3015BTA-220MTR-ND - Tape & Reel (TR) 118-SRN3015BTA-220MCT-ND - Cut Tape (CT) 118-SRN3015BTA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015BTA-220M |
Description | FIXED IND 22UH 1A 540 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1 A 540mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015BTA-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 100 | 5,61070 Kč | 561,07 Kč |
| 1 000 | 4,61389 Kč | 4 613,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,35037 Kč | 8 700,74 Kč |
| 4 000 | 4,10228 Kč | 16 409,12 Kč |
| 6 000 | 3,96390 Kč | 23 783,40 Kč |
| 10 000 | 3,79633 Kč | 37 963,30 Kč |
| 14 000 | 3,68992 Kč | 51 658,88 Kč |
| 20 000 | 3,58051 Kč | 71 610,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

