



74404032100 | |
|---|---|
DigiKey Part Number | 732-5497-2-ND - Tape & Reel (TR) 732-5497-1-ND - Cut Tape (CT) 732-5497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404032100 |
Description | FIXED IND 10UH 840MA 230 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 840 mA 230mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404032100 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 230mOhm |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 870mA | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN3010BTA-100M | Bourns Inc. | 733 | 118-SRN3010BTA-100MCT-ND | 7,35000 Kč | Similar |
| SRN3015BTA-100M | Bourns Inc. | 10 330 | 118-SRN3015BTA-100MCT-ND | 8,40000 Kč | Similar |
| SRN3015C-100M | Bourns Inc. | 14 919 | 118-SRN3015C-100MCT-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 50 | 20,55700 Kč | 1 027,85 Kč |
| 250 | 19,04520 Kč | 4 761,30 Kč |
| 500 | 17,07138 Kč | 8 535,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,79569 Kč | 27 591,38 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


