10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 504mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010BTA-100M

DigiKey Part Number
118-SRN3010BTA-100MTR-ND - Tape & Reel (TR)
118-SRN3010BTA-100MCT-ND - Cut Tape (CT)
118-SRN3010BTA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3010BTA-100M
Description
FIXED IND 10UH 1.1A 504 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 504mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3010BTA-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
504mOhm Max
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
3010
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
800mA
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,00500 Kč60,05 Kč
1004,93450 Kč493,45 Kč
1 0004,05849 Kč4 058,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,69740 Kč11 092,20 Kč
6 0003,48661 Kč20 919,66 Kč
9 0003,36904 Kč30 321,36 Kč
15 0003,22668 Kč48 400,20 Kč
21 0003,13632 Kč65 862,72 Kč
30 0003,04337 Kč91 301,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč