10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 264mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015BTA-100M

DigiKey Part Number
118-SRN3015BTA-100MTR-ND - Tape & Reel (TR)
118-SRN3015BTA-100MCT-ND - Cut Tape (CT)
118-SRN3015BTA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015BTA-100M
Description
FIXED IND 10UH 1.5A 264 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 264mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3015BTA-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
264mOhm Max
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
3015
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
1A
Height - Seated (Max)
0.059" (1.50mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
106,82400 Kč68,24 Kč
1005,61070 Kč561,07 Kč
1 0004,61389 Kč4 613,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,35037 Kč8 700,74 Kč
4 0004,10228 Kč16 409,12 Kč
6 0003,96390 Kč23 783,40 Kč
10 0003,79633 Kč37 963,30 Kč
14 0003,68992 Kč51 658,88 Kč
20 0003,58051 Kč71 610,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč