



744032002 | |
|---|---|
DigiKey Part Number | 732-3044-2-ND - Tape & Reel (TR) 732-3044-1-ND - Cut Tape (CT) 732-3044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744032002 |
Description | FIXED IND 2.2UH 620MA 150 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 620 mA 150mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744032002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 100 | 12,05290 Kč | 1 205,29 Kč |
| 500 | 11,52790 Kč | 5 763,95 Kč |
| 1 000 | 9,53309 Kč | 9 533,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,42608 Kč | 16 852,16 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




