
XR21B1411IL-0A-EB | |
|---|---|
DigiKey Part Number | 1016-1380-ND |
Manufacturer | |
Manufacturer Product Number | XR21B1411IL-0A-EB |
Description | EVAL BOARD FOR SP337 XR21B1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SP337, XR21B1411 - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 2.0 to UART |
Manufacturer MaxLinear, Inc. | Embedded No |
Packaging Box | Utilized IC / Part SP337, XR21B1411 |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,52000 Kč | 490,52 Kč |
| Unit Price without VAT: | 490,52000 Kč |
|---|---|
| Unit Price with VAT: | 593,52920 Kč |





